Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
8531MCQE2
8531MCQE2

8531MCQE2

DigiKey Part Number
CKN4036-ND
Manufacturer
Manufacturer Product Number
8531MCQE2
Description
SWITCH PUSH SPST-NO 1A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8531MCQE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Rear
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
Off-Mom
Electrical Life
250,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 308
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$15.02000$15.02
10$12.96000$129.60
25$12.22040$305.51
50$11.68800$584.40
160$10.84456$1,735.13
320$10.37013$3,318.44
640$9.91552$6,345.93
1,120$9.56240$10,709.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$15.02000
Unit Price with VAT:$16.37180

Other Suppliers on DigiKey

680In Stock
Ships from WEC