
8-52922-1 | |
|---|---|
DigiKey Part Number | 2266-8-52922-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-52922-1 |
Description | CONN SPADE TERM 22-26AWG #4 YEL |
Customer Reference | |
Detailed Description | Yellow 4 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Box | Contact Finish Tin |
Part Status Obsolete | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Stud/Tab Size 4 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.203" (5.16mm) | Length - Ring Center to Termination 0.219" (5.56mm) |
Length - Overall 0.695" (17.65mm) | Length - Termination 0.331" (8.41mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.112" (2.84mm) |
Termination Crimp | Base Product Number |
Wire Gauge 22-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52922 | TE Connectivity AMP Connectors | 616 | A27434-ND | $1.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | $1.38431 | $89.98 |
| Unit Price without VAT: | $1.38431 |
|---|---|
| Unit Price with VAT: | $1.50890 |

