



7201P3YZQE | |
|---|---|
DigiKey Part Number | CKN1033-ND |
Manufacturer | |
Manufacturer Product Number | 7201P3YZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201P3YZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Anti-Rotation | |
Actuator Length | 11.43mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.40000 | $23.40 |
| 10 | $20.20000 | $202.00 |
| 25 | $19.04560 | $476.14 |
| 50 | $18.21520 | $910.76 |
| 100 | $17.41930 | $1,741.93 |
| 300 | $16.22583 | $4,867.75 |
| 500 | $15.69802 | $7,849.01 |
| Unit Price without VAT: | $23.40000 |
|---|---|
| Unit Price with VAT: | $25.50600 |




















