



1101M2S3AV2BE2 | |
|---|---|
DigiKey Part Number | CKN5007-ND |
Manufacturer | |
Manufacturer Product Number | 1101M2S3AV2BE2 |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 1101M2S3AV2BE2 Models |
Category | Actuator Length 4.72mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole, Right Angle, Vertical |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Black Actuator, Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.91000 | $11.91 |
| 10 | $9.88900 | $98.89 |
| 80 | $8.32938 | $666.35 |
| 160 | $7.89019 | $1,262.43 |
| 320 | $7.49416 | $2,398.13 |
| 560 | $7.20546 | $4,035.06 |
| 1,040 | $6.91727 | $7,193.96 |
| Unit Price without VAT: | $11.91000 |
|---|---|
| Unit Price with VAT: | $12.98190 |



