Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

108RZM050M | |
|---|---|
DigiKey Part Number | 108RZM050M-ND |
Manufacturer | |
Manufacturer Product Number | 108RZM050M |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 199mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 180 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214691105E3 | Vishay Beyschlag/Draloric/BC Components | 44 | 4505PHBK-ND | $6.24000 | Upgrade |
| MAL215051102E3 | Vishay Beyschlag/Draloric/BC Components | 174 | MAL215051102E3-ND | $6.19000 | Upgrade |
| MAL215061102E3 | Vishay Beyschlag/Draloric/BC Components | 199 | MAL215061102E3-ND | $6.24000 | Upgrade |
| EKZE500ELL102ML25S | Chemi-Con | 20,508 | 565-1717-ND | $2.72000 | Similar |
| RXK102M1HBK-1625S | Surge | 76 | 4403-RXK102M1HBK-1625S-ND | $1.70000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.30900 | $392.70 |
| Unit Price without VAT: | $1.30900 |
|---|---|
| Unit Price with VAT: | $1.42681 |







