10127721-141GLF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Molex
In Stock: 928
Unit Price: $123.27000
Datasheet
Connector Header Through Hole 14 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127721-141GLF

DigiKey Part Number
10127721-141GLF-ND
Manufacturer
Manufacturer Product Number
10127721-141GLF
Description
CONN PWR3.0 VT HEADER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10127721-141GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.126" (3.20mm)
Mfr
Insulation Height
0.433" (11.00mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Guide, Glow Wire Compliant
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600VAC/DC
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430451412Molex928WM4711-ND$123.27000Direct
Available To Order
Check Lead Time
Marketplace Stock: 1,440 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
720$0.89079$641.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$0.89079
Unit Price with VAT:$0.97096

Other Suppliers on DigiKey

1,440In Stock
Ships from WEC