
1-2600022-4 | |
|---|---|
DigiKey Part Number | 2266-1-2600022-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2600022-4 |
Description | CONN RCPT HSG 2POS 5.50MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.217" (5.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Retail Package | Fastening Type Latch Holder |
Part Status Active | Color Green |
Connector Type | Features Cap (Cover), Heat Shrink, Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.217" (5.50mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | $2.67971 | $93.79 |
| 70 | $2.43843 | $170.69 |
| 105 | $1.99390 | $209.36 |
| 280 | $1.79071 | $501.40 |
| Unit Price without VAT: | $2.67971 |
|---|---|
| Unit Price with VAT: | $2.92088 |

