New at DigiKey
Image for 1-1879075-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1879075-3

DigiKey Part Number
2266-1-1879075-3-ND
Manufacturer
Manufacturer Product Number
1-1879075-3
Description
Wirewound RES-Chassis Mount THS2
Customer Reference
Detailed Description
1 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Resistance
1 Ohms
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $50.80 flat rate shipping fee will apply
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
20$5.30850$106.17
Unit Price without VAT:$5.30850
Unit Price with VAT:$5.78627