Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190690192

DigiKey Part Number
WM19748-ND
Manufacturer
Manufacturer Product Number
0190690192
Description
CONN RING CIRC 10-12AWG #1/2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.750" (19.05mm)
Length - Overall
1.280" (32.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.68200$6.82
25$0.63880$15.97
50$0.60780$30.39
100$0.57880$57.88
250$0.54248$135.62
500$0.51658$258.29
1,000$0.49190$491.90
2,500$0.46109$1,152.72
Manufacturers Standard Package
Unit Price without VAT:$0.80000
Unit Price with VAT:$0.87200

Other Suppliers on DigiKey

3,645In Stock
Ships from WEC