Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0022284047 | |
|---|---|
DigiKey Part Number | 22-28-4047-ND |
Manufacturer | |
Manufacturer Product Number | 0022284047 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284047 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2304-6211-TG | 3M | 1 | 2304-6211-TG-ND | $0.66000 | Similar |
| 334-10-104-00-010000 | Mill-Max Manufacturing Corp. | 43 | 334-10-104-00-010000-ND | $21.20000 | Similar |
| 826646-4 | TE Connectivity AMP Connectors | 31,929 | A122909-ND | $1.32000 | Similar |
| 826926-4 | TE Connectivity AMP Connectors | 5,444 | A122660-ND | $0.67000 | Similar |
| 929400-01-04-RK | 3M | 1,303 | 929400E-01-04-ND | $1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48,000 | $0.91537 | $43,937.76 |
| Unit Price without VAT: | $0.91537 |
|---|---|
| Unit Price with VAT: | $0.99775 |
























