Parametric Equivalent

S255B181K502CT | |
|---|---|
DigiKey Part Number | 1292-S255B181K502CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S255B181K502CT |
Description | CAP CER 180PF 250V X7R 2220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS21C181KARFC | KEMET | 0 | 399-CAS21C181KARFCTR-ND | $1.38224 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.34944 | $349.44 |
| Unit Price without VAT: | $0.34944 |
|---|---|
| Unit Price with VAT: | $0.38089 |


