
0603B102K201CT | |
|---|---|
DigiKey Part Number | 1292-1379-2-ND - Tape & Reel (TR) 1292-1379-1-ND - Cut Tape (CT) 1292-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B102K201CT |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B102K201CT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06600 | $0.66 |
| 50 | $0.04440 | $2.22 |
| 100 | $0.03830 | $3.83 |
| 500 | $0.02778 | $13.89 |
| 1,000 | $0.02458 | $24.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01977 | $79.08 |
| 8,000 | $0.01799 | $143.92 |
| 12,000 | $0.01710 | $205.20 |
| 20,000 | $0.01611 | $322.20 |
| 28,000 | $0.01554 | $435.12 |
| 40,000 | $0.01498 | $599.20 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

