New at DigiKey
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDP26-24-16PE

DigiKey Part Number
6270-HDP26-24-16PE-ND
Manufacturer
Manufacturer Product Number
HDP26-24-16PE
Description
PLG 16P BLK E 12 P
Customer Reference
Detailed Description
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
TE Connectivity
Orientation
Keyed
Series
Primary Material
Plastic
Packaging
Tray
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Part Status
Active
Housing Color
Black
Connector Type
Plug Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
16
Features
Coupling Nut
Shell Size - Insert
24-16
Shielding
Unshielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
12
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,350
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEAPAC
A separate shipping fee may apply.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
5$20.60000$103.00
800$18.55470$14,843.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$20.60000
Unit Price with VAT:$22.45400