
1888250-3 | |
|---|---|
DigiKey Part Number | 6270-1888250-3-ND |
Manufacturer | |
Manufacturer Product Number | 1888250-3 |
Description | Modular Connector RJ45 Jack 1 x |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Category | Termination Press-Fit |
Manufacturer TE Connectivity | Shielding Shielded, EMI Finger |
Packaging Tray | Ratings Cat5e |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Board Edge; Panel Mount; Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $6.47733 | $97.16 |
| 75 | $6.37547 | $478.16 |
| 150 | $6.24840 | $937.26 |
| 300 | $6.13410 | $1,840.23 |
| Unit Price without VAT: | $6.47733 |
|---|---|
| Unit Price with VAT: | $7.06029 |

