Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

124678

DigiKey Part Number
345-1676-ND
Manufacturer
Manufacturer Product Number
124678
Description
HEAT PIPE ROUND 12 OD 450MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Thermal Resistance
-
Wick Type
Sintered
Length
17.717" (450.00mm)
Width
-
Height
-
Diameter
0.472" (12.00mm) OD
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Minimum Bend Radius
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$23.52000$23.52
10$20.82400$208.24
25$19.83400$495.85
50$19.11660$955.83
100$18.42420$1,842.42
300$17.37643$5,212.93
500$16.90900$8,454.50
Manufacturers Standard Package
Unit Price without VAT:$23.52000
Unit Price with VAT:$25.63680