2 Position Terminal Block Beige Post - Dual 55.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

884-3000

DigiKey Part Number
2946-884-3000-ND
Manufacturer
Manufacturer Product Number
884-3000
Description
TERM BLK 2POS BEIGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Beige Post - Dual 55.0mm
Datasheet
 Datasheet
EDA/CAD Models
884-3000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Post - Dual
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
55.0mm
Termination Style
Stud
Current - IEC
520 A
Voltage - IEC
1 kV
Current - UL
510 A
Voltage - UL
1000 V
Wire Gauge or Range - AWG
600MCM (kcmil)-6 AWG
Wire Gauge or Range - mm²
25-300mm²
Features
-
Housing Color
Beige
Length
6.460" (164.08mm)
Height (Max)
3.386" (86.00mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$171.57000$171.57
10$128.96500$1,289.65
25$118.70480$2,967.62
50$112.81140$5,640.57
100$108.20240$10,820.24
Unit Price without VAT:$171.57000
Unit Price with VAT:$187.01130