
757-383 | |
|---|---|
DigiKey Part Number | 2946-757-383-ND |
Manufacturer | |
Manufacturer Product Number | 757-383 |
Description | M8 SENSOR/ACTUATOR BOX; 8-WAY; 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 757-383 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M8, M16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.16000 | $220.16 |
| 10 | $187.15200 | $1,871.52 |
| 25 | $175.44840 | $4,386.21 |
| 50 | $167.08640 | $8,354.32 |
| Unit Price without VAT: | $220.16000 |
|---|---|
| Unit Price with VAT: | $239.97440 |

