2202-1301/000-014 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: $6.72000
Datasheet
Terminal Block Connector 3 Position Feed Through Brown 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202-1301/000-014

DigiKey Part Number
2946-2202-1301/000-014-ND
Manufacturer
Manufacturer Product Number
2202-1301/000-014
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Brown 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-1301/000-014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
WAGO Corporation
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.25-4mm²
Number of Positions
3
Color
Brown
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In
Stripping Length
10mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2202-1309WAGO Corporation02946-2202-1309-ND$6.72000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$6.58000$6.58
Manufacturers Standard Package
Unit Price without VAT:$6.58000
Unit Price with VAT:$7.17220