New Product
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-112

DigiKey Part Number
2946-210-112-10-ND
Manufacturer
Manufacturer Product Number
210-112
Description
DIN RAIL 35MMX7MM SLOT 10"STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Slotted
Manufacturer
WAGO Corporation
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Packaging
Bulk
Length
10.000" (254.00mm)
Part Status
Active
Thickness
0.039" (1.00mm)
Type
Top Hat
Material
Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS3575SLAmerican Electrical Inc.8,450ADR3575-S7874-ND$9.03000Direct
In-Stock: 13
Check for Additional Incoming Stock
Value Added Item
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$3.11000$3.11
5$2.64200$13.21
10$2.47400$24.74
25$2.27920$56.98
50$2.14980$107.49
100$2.03440$203.44
250$1.90012$475.03
500$1.81082$905.41
1,000$1.73084$1,730.84
Manufacturers Standard Package
Unit Price without VAT:$3.11000
Unit Price with VAT:$3.38990