
870585375004 | |
|---|---|
DigiKey Part Number | 732-870585375004CT-ND - Cut Tape (CT) 732-870585375004TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870585375004 |
Description | CAP ALUM HYBRID 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 262 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.62 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 50 | $3.23700 | $161.85 |
| 150 | $2.72947 | $409.42 |
| 300 | $2.34543 | $703.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.11610 | $1,269.66 |
| Unit Price without VAT: | $3.96000 |
|---|---|
| Unit Price with VAT: | $4.31640 |

