
K91095 | |
|---|---|
DigiKey Part Number | 2101-K91095-ND |
Manufacturer | |
Manufacturer Product Number | K91095 |
Description | POWERELEMENT POWERONE BUSH VERTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Würth Elektronik | Current Rating (Amps) 160 A |
Series | Number of Pins 16 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Copper Alloy |
Screw Size M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.42000 | $6.42 |
| 10 | $5.72600 | $57.26 |
| Unit Price without VAT: | $6.42000 |
|---|---|
| Unit Price with VAT: | $6.99780 |


