



784778082 | |
|---|---|
DigiKey Part Number | 732-6745-2-ND - Tape & Reel (TR) 732-6745-1-ND - Cut Tape (CT) 732-6745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784778082 |
Description | FIXED IND 8.2UH 2.2A 103 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 103mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 784778082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 103mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 36.9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | 7332 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |
| 10 | $3.07200 | $30.72 |
| 50 | $2.85300 | $142.65 |
| 100 | $2.74320 | $274.32 |
| 500 | $2.63348 | $1,316.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.26863 | $2,268.63 |
| Unit Price without VAT: | $3.44000 |
|---|---|
| Unit Price with VAT: | $3.74960 |

