Solid Free Hanging Ferrite Core 190Ohm @ 100MHz ID 0.610" Dia (15.50mm) OD 1.024" Dia (26.00mm) Length 1.122" (28.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782013150285

DigiKey Part Number
732-6739-ND
Manufacturer
Manufacturer Product Number
782013150285
Description
FERRITE CORE 190OHM SOLID 15.5MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 190Ohm @ 100MHz ID 0.610" Dia (15.50mm) OD 1.024" Dia (26.00mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
EDA/CAD Models
782013150285 Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
190Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
1E04_620
Series
Inner Dimension
0.610" Dia (15.50mm)
Packaging
Tray
Outer Dimension
1.024" Dia (26.00mm)
Part Status
Active
Ratings
AEC-Q200
Type
Round
Mounting Type
Free Hanging
Design
Solid
Length
1.122" (28.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$10.53000$10.53
10$10.36000$103.60
25$9.64240$241.06
63$9.29048$585.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$10.53000
Unit Price with VAT:$11.47770