LED Lighting WL-SWTP White, Warm 2700K 3V 100mA 120° 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158563427

DigiKey Part Number
732-5668-2-ND - Tape & Reel (TR)
732-5668-1-ND - Cut Tape (CT)
732-5668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
158563427
Description
LED WL-SWTP WARM WHT 2700K 5630
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LED Lighting WL-SWTP White, Warm 2700K 3V 100mA 120° 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
158563427 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
34lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
113 lm/W
CRI (Color Rendering Index)
85 (Typ)
Current - Max
300mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead
Supplier Device Package
5630
Size / Dimension
0.213" L x 0.118" W (5.40mm x 3.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
35°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,815
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
50$0.65420$32.71
100$0.58700$58.70
500$0.57920$289.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.47320$946.40
Manufacturers Standard Package
Unit Price without VAT:$0.73000
Unit Price with VAT:$0.79570