Parametric Equivalent

Y50505R00000M0L | |
|---|---|
DigiKey Part Number | Y50505R00000M0L-ND |
Manufacturer | |
Manufacturer Product Number | Y50505R00000M0L |
Description | TRIMMER 5 OHM 0.5W WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms 0.5W, 1/2W Wire Leads Chassis Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Manufacturer VPG Foil Resistors | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Metal Foil |
Part Status Active | Mounting Type Chassis Mount |
Resistance 5 Ohms | Termination Style Wire Leads |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.325" x 0.195" Face (8.26mm x 4.95mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y50505R00000K0L | VPG Foil Resistors | 0 | Y50505R00000K0L-ND | $67.61320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $65.24760 | $1,631.19 |
| Unit Price without VAT: | $65.24760 |
|---|---|
| Unit Price with VAT: | $71.11988 |

