
Y4034125R000Q3W | |
|---|---|
DigiKey Part Number | Y4034125R000Q3W-ND |
Manufacturer | |
Manufacturer Product Number | Y4034125R000Q3W |
Description | RES SMD 125 OHM 0.02% 1/10W 1505 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 1505 (3812 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4034125R000Q3W Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 1505 (3812 Metric) |
Resistance | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $57.88480 | $1,447.12 |
| Unit Price without VAT: | $57.88480 |
|---|---|
| Unit Price with VAT: | $63.09443 |

