


Y2015250R000T9L | |
|---|---|
DigiKey Part Number | 804-1037-ND |
Manufacturer | |
Manufacturer Product Number | Y2015250R000T9L |
Description | RES SMD 250OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.6W Chip Resistor 2-SMD, J-Lead Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y2015250R000T9L Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 2-SMD, J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.87000 | $45.87 |
| 10 | $32.93600 | $329.36 |
| 25 | $29.44240 | $736.06 |
| 50 | $27.25640 | $1,362.82 |
| 100 | $25.40010 | $2,540.01 |
| 250 | $23.36824 | $5,842.06 |
| 500 | $22.09806 | $11,049.03 |
| Unit Price without VAT: | $45.87000 |
|---|---|
| Unit Price with VAT: | $49.99830 |

