Upgrade
Upgrade



Y1630100R000F9W | |
|---|---|
DigiKey Part Number | Y1630100R000F9W-ND |
Manufacturer | |
Manufacturer Product Number | Y1630100R000F9W |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1630100R000F9W Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1630100R000Q9R | VPG Foil Resistors | 48 | Y1630-100ACT-ND | $27.45000 | Upgrade |
| Y4023100R000Q0R | VPG Foil Resistors | 0 | Y4023-100ATR-ND | $18.06190 | Upgrade |



