
Y162884R0000A9R | |
|---|---|
DigiKey Part Number | Y162884R0000A9R-ND |
Manufacturer | |
Manufacturer Product Number | Y162884R0000A9R |
Description | VSMP2512 84R000 TCR0.2 0.05% S T |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 84 Ohms ±0.05% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y162884R0000A9R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Strip | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $38.76420 | $1,938.21 |
| Unit Price without VAT: | $38.76420 |
|---|---|
| Unit Price with VAT: | $42.25298 |

