
Y14870R15000B9W | |
|---|---|
DigiKey Part Number | Y14870R15000B9W-ND |
Manufacturer | |
Manufacturer Product Number | Y14870R15000B9W |
Description | RES 0.15 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R15000B9W Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tray | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.04000 | $29.04 |
| 10 | $20.55600 | $205.56 |
| 25 | $18.26480 | $456.62 |
| Unit Price without VAT: | $29.04000 |
|---|---|
| Unit Price with VAT: | $31.65360 |

