
Y1455175R840A9R | |
|---|---|
DigiKey Part Number | Y1455175R840A9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1455175R840A9R |
Description | RES SMD 175.84 OHM 1/5W 1506 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 175.84 Ohms ±0.05% 0.2W, 1/5W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1455175R840A9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.87092 | $11,870.92 |
| Unit Price without VAT: | $11.87092 |
|---|---|
| Unit Price with VAT: | $12.93930 |

