Upgrade
Upgrade
Upgrade
Upgrade

Y116950R0000Q13R | |
|---|---|
DigiKey Part Number | Y116950R0000Q13R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y116950R0000Q13R |
Description | RES SMD 50 OHM 0.02% 0.6W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.02% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y116950R0000Q13R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y116950R0000T0L | VPG Foil Resistors | 0 | Y116950R0000T0L-ND | $31.63200 | Upgrade |
| Y116950R0000T0R | VPG Foil Resistors | 0 | Y116950R0000T0R-ND | $17.55291 | Upgrade |
| Y116950R0000T139R | VPG Foil Resistors | 0 | Y116950R0000T139R-ND | $14.24750 | Upgrade |
| Y116950R0000T9R | VPG Foil Resistors | 0 | Y116950R0000T9R-ND | $17.55291 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.98260 | $16,982.60 |
| Unit Price without VAT: | $16.98260 |
|---|---|
| Unit Price with VAT: | $18.51103 |


