
Y07753K30000A0W | |
|---|---|
DigiKey Part Number | Y07753K30000A0W-ND |
Manufacturer | |
Manufacturer Product Number | Y07753K30000A0W |
Description | RES SMD 3.3KOHM 0.05% 0.02W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.05% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y07753K30000A0W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 220°C |
Packaging Tray | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.94580 | $1,594.58 |
| Unit Price without VAT: | $15.94580 |
|---|---|
| Unit Price with VAT: | $17.38092 |

