Upgrade
Similar
Similar

Y0076V0001AA0L | |
|---|---|
DigiKey Part Number | Y0076V0001AA0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0076V0001AA0L |
Description | RES NETWORK 2 RES 10K OHM RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.05% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | Y0076V0001AA0L Models |
Category | Resistor-Ratio-Drift ±0.1ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 100mW |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 10k | Mounting Type Through Hole |
Tolerance ±0.05% | Package / Case Radial - 3 Leads |
Number of Resistors 2 | Size / Dimension 0.398" L x 0.185" W (10.11mm x 4.70mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.525" (13.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0076V0001QQ0L | VPG Foil Resistors | 0 | Y0076V0001QQ0L-ND | $65.58560 | Upgrade |
| Y0006V0001AA0L | VPG Foil Resistors | 0 | Y0006V0001AA0L-ND | $47.30360 | Similar |
| Y0006V0001AT0L | VPG Foil Resistors | 0 | Y0006V0001AT0L-ND | $50.26240 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $63.90680 | $1,597.67 |
| Unit Price without VAT: | $63.90680 |
|---|---|
| Unit Price with VAT: | $69.65841 |


