Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y005310K0000K0L | |
|---|---|
DigiKey Part Number | Y005310K0000K0L-ND |
Manufacturer | |
Manufacturer Product Number | Y005310K0000K0L |
Description | TRIMMER 10KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±10ppm/°C |
Manufacturer VPG Foil Resistors | Number of Turns 21.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Metal Foil |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.175" Face (6.35mm x 4.45mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y005310K0000J0L | VPG Foil Resistors | 0 | Y0053-10KA-ND | $147.75000 | Parametric Equivalent |
| Y505310K0000J0L | VPG Foil Resistors | 0 | 804-1009-ND | $130.77000 | Parametric Equivalent |
| Y505310K0000K21L | VPG Foil Resistors | 0 | Y505310K0000K21L-ND | $95.88080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $95.88080 | $2,397.02 |
| Unit Price without VAT: | $95.88080 |
|---|---|
| Unit Price with VAT: | $104.51007 |



