Y0006V0001FT0L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $47.30360
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $50.26240
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $47.30360

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $42.52080

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $50.26240

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $38.62920

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $50.26240

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $69.74440

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $69.74440

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $61.49280
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $50.26240
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $69.74440
10k Ohm ±1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0006V0001FT0L

DigiKey Part Number
Y0006V0001FT0L-ND
Manufacturer
Manufacturer Product Number
Y0006V0001FT0L
Description
RES NETWORK 2 RES 10K OHM RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10k Ohm ±1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
EDA/CAD Models
Y0006V0001FT0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
10k
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±0.5ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Supplier Device Package
-
Size / Dimension
0.295" L x 0.100" W (7.49mm x 2.54mm)
Height - Seated (Max)
0.320" (8.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
25$50.26240$1,256.56
Manufacturers Standard Package
Unit Price without VAT:$50.26240
Unit Price with VAT:$54.78602