
SLD2Y2K000/4K500BA | |
|---|---|
DigiKey Part Number | 804-SLD2Y2K000/4K500BA-ND |
Manufacturer | |
Manufacturer Product Number | SLD2Y2K000/4K500BA |
Description | SLD2Y2K000/4K500BA 2.5 PPM NETWO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2k, 4.5k Ohm ±0.1% Power Per Element Voltage Divider 2 Resistor Network/Array ±2.5ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 2k, 4.5k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±3ppm/°C | |
Number of Pins | 3 | |
Power Per Element | - | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.087" W (7.50mm x 2.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.57000 | $28.57 |
| 20 | $18.46600 | $369.32 |
| 40 | $16.97725 | $679.09 |
| 60 | $16.21233 | $972.74 |
| 100 | $15.34700 | $1,534.70 |
| 260 | $13.98304 | $3,635.59 |
| 500 | $13.21182 | $6,605.91 |
| 1,000 | $12.51430 | $12,514.30 |
| Unit Price without VAT: | $28.57000 |
|---|---|
| Unit Price with VAT: | $31.14130 |

