412 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWB412R0BL

DigiKey Part Number
804-RWB412R0BL-ND
Manufacturer
Manufacturer Product Number
RWB412R0BL
Description
RWB412R0BL 2 PPM REELED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
412 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
RWB412R0BL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±2ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$20.75000$20.75
10$14.53500$145.35
25$12.85480$321.37
50$11.80320$590.16
100$10.91000$1,091.00
300$9.76140$2,928.42
500$9.32054$4,660.27
1,000$8.80127$8,801.27
Manufacturers Standard Package
Unit Price without VAT:$20.75000
Unit Price with VAT:$22.61750