
FLAY1K0000A | |
|---|---|
DigiKey Part Number | 804-FLAY1K0000A-ND |
Manufacturer | |
Manufacturer Product Number | FLAY1K0000A |
Description | RES 1K OHM 0.05% 1/8W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.125W, 1/8W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -25°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.220" L x 0.087" W (5.60mm x 2.20mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.31000 | $17.31 |
| 20 | $10.94900 | $218.98 |
| 40 | $10.01100 | $400.44 |
| 60 | $9.52900 | $571.74 |
| 100 | $8.98360 | $898.36 |
| 260 | $8.12377 | $2,112.18 |
| 500 | $7.63760 | $3,818.80 |
| 1,000 | $7.19779 | $7,197.79 |
| Unit Price without VAT: | $17.31000 |
|---|---|
| Unit Price with VAT: | $18.86790 |

