
EP820R0 | |
|---|---|
DigiKey Part Number | EP820R0-ND |
Manufacturer | |
Manufacturer Product Number | EP820R0 |
Description | EP820R0 0.05% WAFFLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±0.05% 0.1W, 1/10W Chip Resistor Nonstandard Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.087" L x 0.063" W (2.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.88060 | $588.06 |
| Unit Price without VAT: | $5.88060 |
|---|---|
| Unit Price with VAT: | $6.40985 |

