



SMM02040C1800FB300 | |
|---|---|
DigiKey Part Number | 749-1221-2-ND - Tape & Reel (TR) 749-1221-1-ND - Cut Tape (CT) 749-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1800FB300 |
Description | RES 180 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C1800FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13700 | $1.37 |
| 25 | $0.11520 | $2.88 |
| 50 | $0.10140 | $5.07 |
| 100 | $0.08970 | $8.97 |
| 250 | $0.07676 | $19.19 |
| 500 | $0.06864 | $34.32 |
| 1,000 | $0.06175 | $61.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05289 | $158.67 |
| 6,000 | $0.04836 | $290.16 |
| 9,000 | $0.04603 | $414.27 |
| 15,000 | $0.04340 | $651.00 |
| 21,000 | $0.04183 | $878.43 |
| 30,000 | $0.04030 | $1,209.00 |
| Unit Price without VAT: | $0.22000 |
|---|---|
| Unit Price with VAT: | $0.23980 |

