470 pF ±5% 5000V (5kV) Ceramic Capacitor N2200 Axial, Can - Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS0030BE47133AP1

DigiKey Part Number
PS0030BE47133AP1-ND
Manufacturer
Manufacturer Product Number
PS0030BE47133AP1
Description
CAP CER 470PF 5KV N2200 AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±5% 5000V (5kV) Ceramic Capacitor N2200 Axial, Can - Screw Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 100°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Axial, Can - Screw Terminals
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$856.63000$856.63
Manufacturers Standard Package
Unit Price without VAT:$856.63000
Unit Price with VAT:$933.72670