
MCT06030C1214FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C1214FP500TR-ND - Tape & Reel (TR) 749-MCT06030C1214FP500CT-ND - Cut Tape (CT) 749-MCT06030C1214FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1214FP500 |
Description | RES 1.21M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.21 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1214FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.04440 | $1.11 |
| 50 | $0.04200 | $2.10 |
| 100 | $0.03950 | $3.95 |
| 250 | $0.03664 | $9.16 |
| 500 | $0.03464 | $17.32 |
| 1,000 | $0.03279 | $32.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02908 | $145.40 |
| 10,000 | $0.02774 | $277.40 |
| 15,000 | $0.02703 | $405.45 |
| 25,000 | $0.02619 | $654.75 |
| 35,000 | $0.02568 | $898.80 |
| 50,000 | $0.02518 | $1,259.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

