
VJ1206Y102KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1538-2-ND - Tape & Reel (TR) 720-1538-1-ND - Cut Tape (CT) 720-1538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y102KXACW1BC |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y102KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18000 | $1.80 |
| 50 | $0.12820 | $6.41 |
| 100 | $0.11260 | $11.26 |
| 500 | $0.08644 | $43.22 |
| 1,000 | $0.07837 | $78.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06630 | $265.20 |
| 8,000 | $0.06182 | $494.56 |
| 12,000 | $0.05957 | $714.84 |
| 20,000 | $0.05708 | $1,141.60 |
| 28,000 | $0.05563 | $1,557.64 |
| 40,000 | $0.05423 | $2,169.20 |
| Unit Price without VAT: | $0.32000 |
|---|---|
| Unit Price with VAT: | $0.34880 |

