
VJ0805Y104KXBAT | |
|---|---|
DigiKey Part Number | 720-VJ0805Y104KXBATTR-ND - Tape & Reel (TR) 720-VJ0805Y104KXBATCT-ND - Cut Tape (CT) 720-VJ0805Y104KXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXBAT |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.35700 | $3.57 |
| 50 | $0.26520 | $13.26 |
| 100 | $0.23700 | $23.70 |
| 500 | $0.18952 | $94.76 |
| 1,000 | $0.17487 | $174.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15677 | $470.31 |
| 6,000 | $0.14792 | $887.52 |
| 9,000 | $0.14348 | $1,291.32 |
| 15,000 | $0.13857 | $2,078.55 |
| 21,000 | $0.13570 | $2,849.70 |
| 30,000 | $0.13293 | $3,987.90 |
| Unit Price without VAT: | $0.59000 |
|---|---|
| Unit Price with VAT: | $0.64310 |

