VJ0402A150KXXAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.70491
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.59797
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6,044
Unit Price: $0.60000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06326
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.51725
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38119
Datasheet
15 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A150KXXAP

DigiKey Part Number
VJ0402A150KXXAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A150KXXAP
Description
CAP CER 15PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A150KXXAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.40872$4,087.20
Manufacturers Standard Package
Unit Price without VAT:$0.40872
Unit Price with VAT:$0.44550