
GA0402Y123KXXAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402Y123KXXAC31GTR-ND - Tape & Reel (TR) 720-GA0402Y123KXXAC31GCT-ND - Cut Tape (CT) 720-GA0402Y123KXXAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402Y123KXXAC31G |
Description | CAP CER 0.012UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y123KXXAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.16500 | $1.65 |
| 50 | $0.11760 | $5.88 |
| 100 | $0.10310 | $10.31 |
| 500 | $0.07882 | $39.41 |
| 1,000 | $0.07132 | $71.32 |
| 2,500 | $0.06342 | $158.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05866 | $293.30 |
| 10,000 | $0.05475 | $547.50 |
| 15,000 | $0.05279 | $791.85 |
| 25,000 | $0.05062 | $1,265.50 |
| 35,000 | $0.04935 | $1,727.25 |
| 50,000 | $0.04813 | $2,406.50 |
| Unit Price without VAT: | $0.29000 |
|---|---|
| Unit Price with VAT: | $0.31610 |

