M39006/25-0160 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $119.51000
Datasheet

Direct


Vishay Sprague
In Stock: 2
Unit Price: $154.65000
Datasheet
220 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/25-0160

DigiKey Part Number
M39006/25-0160-ND
Manufacturer
Manufacturer Product Number
M39006/25-0160
Description
CAP TANT 220UF 10% 75V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 1.126" L (10.31mm x 28.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T4
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39006/25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$124.84000$124.84
10$107.41700$1,074.17
50$100.43900$5,021.95
100$98.27640$9,827.64
Manufacturers Standard Package
Unit Price without VAT:$124.84000
Unit Price with VAT:$136.07560