MFR Recommended

94SVPD826X0025F12 | |
|---|---|
DigiKey Part Number | 718-1881-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 94SVPD826X0025F12 |
Description | CAP ALUM POLY 82UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 60.1 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.202 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL218697606E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL218697606E3-ND | $1.34081 | MFR Recommended |
| 25SVPD82M | Panasonic Industry | 146 | PCE5073CT-ND | $3.47000 | Parametric Equivalent |



