
94SVPD826X0016E7 | |
|---|---|
DigiKey Part Number | 94SVPD826X0016E7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 94SVPD826X0016E7 |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 33.5 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVPD82M | Panasonic Industry | 21 | P18929CT-ND | $3.03000 | Parametric Equivalent |


